ST TS912ID
| Manufacturer | |
| MPN | TS912ID |
| LCSC Part # | C1347561 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Rail-to-rail CMOS dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 800kHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS912 device is a rail-to-rail CMOS dual operational amplifier designed to operate with a single or dual supply voltage. The input voltage range V_icm includes the two supply rails V_CC⁺ and V_CC⁻. The output reaches V_CC⁻ + 30 mV, V_CC⁺ - 40 mV, with R_L = 10 kΩ and V_CC⁻ + 300 mV, V_CC⁺ - 400 mV with R_L = 600 Ω. This product offers a broad supply voltage operating range from 2.7 to 16 V and a supply current of only 200 μA/amp (V_CC = 3 V). Source and sink output current capability is typically 40 mA (at V_CC = 3 V), fixed by an internal limitation circuit.
Features
- Rail-to-rail input and output voltage ranges
- Single (or dual) supply operation from 2.7 to 16 V
- Extremely low input bias current: 1 pA typ.
- Low input offset voltage: 2 mV max.
- Specified for 600 Ω and 100 Ω loads
- Low supply current: 200 μA/amplifier (V_CC = 3 V)
- Latch-up immunity
- ESD tolerance: 3 kV
- Spice macromodel included
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9207 | $ 0.92 |
| 10+ | $ 0.7469 | $ 7.47 |
| 30+ | $ 0.66 | $ 19.80 |
| 100+ | $ 0.5747 | $ 57.47 |
| 500+ | $ 0.5231 | $ 261.55 |
| 1,000+ | $ 0.4958 | $ 495.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 800kHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS912 device is a rail-to-rail CMOS dual operational amplifier designed to operate with a single or dual supply voltage. The input voltage range V_icm includes the two supply rails V_CC⁺ and V_CC⁻. The output reaches V_CC⁻ + 30 mV, V_CC⁺ - 40 mV, with R_L = 10 kΩ and V_CC⁻ + 300 mV, V_CC⁺ - 400 mV with R_L = 600 Ω. This product offers a broad supply voltage operating range from 2.7 to 16 V and a supply current of only 200 μA/amp (V_CC = 3 V). Source and sink output current capability is typically 40 mA (at V_CC = 3 V), fixed by an internal limitation circuit.
Features
- Rail-to-rail input and output voltage ranges
- Single (or dual) supply operation from 2.7 to 16 V
- Extremely low input bias current: 1 pA typ.
- Low input offset voltage: 2 mV max.
- Specified for 600 Ω and 100 Ω loads
- Low supply current: 200 μA/amplifier (V_CC = 3 V)
- Latch-up immunity
- ESD tolerance: 3 kV
- Spice macromodel included
C1347561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

