TI LME49720NA/NOPB
| Manufacturer | |
| MPN | LME49720NA/NOPB |
| LCSC Part # | C1347382 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 10mA 2-Channel PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Quiescent Current | 10mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00003% | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -17V~-2.5V;2.5V~17V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LME49720 device is part of the ultra-low distortion, low noise, high slew rate operational amplifier series optimized and fully specified for high performance, high fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the LME49720 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LME49720 combines extremely low voltage noise density (2.7 nV/√Hz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio applications.
Features
- Easily Drives 600Ω Loads
- Optimized for Superior Audio Signal Fidelity
- Output Short Circuit Protection
- PSRR and CMRR Exceed 120dB (typ)
- SOIC, PDIP, TO-99 Metal Can Packages
- Power Supply Voltage Range: ±2.5 to ±17V
- THD+N (AV = 1, VOUT = 3VRMS, fIN = 1kHz): RL = 2kΩ; 0.00003% (typ), RL = 600Ω: 0.00003% (typ)
- Input Noise Density: 2.7 nV/√Hz (typ)
- Slew Rate: ±20V/μs (typ)
- Gain Bandwidth Product: 55MHz (typ)
- Open Loop Gain (RL = 600Ω): 140dB (typ)
- Input Bias Current: 10nA (typ)
- Input Offset Voltage: 0.1mV (typ)
- DC Gain Linearity Error: 0.000009%
Applications
- Ultra High Quality Audio Amplification
- High Fidelity Preamplifiers
- High Fidelity Multimedia
- State of the Art Phono Pre Amps
- High Performance Professional Audio
- High Fidelity Equalization and Crossover Networks
- High Performance Line Drivers
- High Performance Line Receivers
- High Fidelity Active Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4293 | $ 3.43 |
| 10+ | $ 2.9578 | $ 29.58 |
| 40+ | $ 2.4683 | $ 98.73 |
| 80+ | $ 2.1838 | $ 174.70 |
| 400+ | $ 2.0537 | $ 821.48 |
| 800+ | $ 1.9935 | $ 1594.80 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Quiescent Current | 10mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00003% | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -17V~-2.5V;2.5V~17V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LME49720 device is part of the ultra-low distortion, low noise, high slew rate operational amplifier series optimized and fully specified for high performance, high fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the LME49720 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LME49720 combines extremely low voltage noise density (2.7 nV/√Hz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio applications.
Features
- Easily Drives 600Ω Loads
- Optimized for Superior Audio Signal Fidelity
- Output Short Circuit Protection
- PSRR and CMRR Exceed 120dB (typ)
- SOIC, PDIP, TO-99 Metal Can Packages
- Power Supply Voltage Range: ±2.5 to ±17V
- THD+N (AV = 1, VOUT = 3VRMS, fIN = 1kHz): RL = 2kΩ; 0.00003% (typ), RL = 600Ω: 0.00003% (typ)
- Input Noise Density: 2.7 nV/√Hz (typ)
- Slew Rate: ±20V/μs (typ)
- Gain Bandwidth Product: 55MHz (typ)
- Open Loop Gain (RL = 600Ω): 140dB (typ)
- Input Bias Current: 10nA (typ)
- Input Offset Voltage: 0.1mV (typ)
- DC Gain Linearity Error: 0.000009%
Applications
- Ultra High Quality Audio Amplification
- High Fidelity Preamplifiers
- High Fidelity Multimedia
- State of the Art Phono Pre Amps
- High Performance Professional Audio
- High Fidelity Equalization and Crossover Networks
- High Performance Line Drivers
- High Performance Line Receivers
- High Fidelity Active Filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



