TI LM6142BIN/NOPB
| Manufacturer | |
| MPN | LM6142BIN/NOPB |
| LCSC Part # | C1347342 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 17 MHz Rail-to-Rail Input-Output Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.3mV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 80nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 170nA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 17MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Output Current | 35mA | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Using patent pending new circuit topologies, the LM6142/LM6144 provides new levels of performance in applications where low voltage supplies or power limitations previously made compromise necessary. Operating on supplies of 1.8V to over 24V, the LM6142/LM6144 is an excellent choice for battery operated systems, portable instrumentation and others. The greater than rail-to-rail input voltage range eliminates concern over exceeding the commonmode voltage range. The rail-to-rail output swing provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. High gain-bandwidth with 650μA/Amplifier supply current opens new battery powered applications where previous higher power consumption reduced battery life to unacceptable levels. The ability to drive large capacitive loads without oscillating functionally removes this common problem.
Features
- Rail-to-rail Input CMVR −0.25V to 5.25V
- Rail-to-Rail Output Swing 0.005V to 4.995V
- Wide Gain-Bandwidth: 17MHz at 50kHz (typ)
- Slew Rate: Small Signal, 5V/μs; Large Signal, 30V/μs
- Low Supply Current 650μA/Amplifier
- Wide Supply Range 1.8V to 24V
- CMRR 107dB
- Gain 108dB with RL = 10K
- PSRR 87dB
Applications
- Battery Operated Instrumentation
- Depth Sounders/Fish Finders
- Barcode Scanners
- Wireless Communications
- Rail-to-Rail in-out Instrumentation Amps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6822 | $ 4.68 |
| 10+ | $ 4.5401 | $ 45.40 |
| 40+ | $ 4.4464 | $ 177.86 |
| 80+ | $ 4.3511 | $ 348.09 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.3mV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 80nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 170nA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 17MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Output Current | 35mA | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Using patent pending new circuit topologies, the LM6142/LM6144 provides new levels of performance in applications where low voltage supplies or power limitations previously made compromise necessary. Operating on supplies of 1.8V to over 24V, the LM6142/LM6144 is an excellent choice for battery operated systems, portable instrumentation and others. The greater than rail-to-rail input voltage range eliminates concern over exceeding the commonmode voltage range. The rail-to-rail output swing provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. High gain-bandwidth with 650μA/Amplifier supply current opens new battery powered applications where previous higher power consumption reduced battery life to unacceptable levels. The ability to drive large capacitive loads without oscillating functionally removes this common problem.
Features
- Rail-to-rail Input CMVR −0.25V to 5.25V
- Rail-to-Rail Output Swing 0.005V to 4.995V
- Wide Gain-Bandwidth: 17MHz at 50kHz (typ)
- Slew Rate: Small Signal, 5V/μs; Large Signal, 30V/μs
- Low Supply Current 650μA/Amplifier
- Wide Supply Range 1.8V to 24V
- CMRR 107dB
- Gain 108dB with RL = 10K
- PSRR 87dB
Applications
- Battery Operated Instrumentation
- Depth Sounders/Fish Finders
- Barcode Scanners
- Wireless Communications
- Rail-to-Rail in-out Instrumentation Amps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

