RENESAS CA3240AEZ
| Manufacturer | |
| Mfr. Part # | CA3240AEZ |
| LCSC Part # | C1346963 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output |
| Description | 2mV 10pA 9V/us 90dB 4.5MHz 2 PDIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.4336 | $ 7.43 |
10+ | $ 6.3533 | $ 63.53 |
30+ | $ 5.6961 | $ 170.88 |
100+ | $ 5.1443 | $ 514.43 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$