MAXIM MAX9610FELT+T
| Manufacturer | |
| MPN | MAX9610FELT+T |
| LCSC Part # | C1346560 |
| Packaging | UDFN-6(1x1.5) |
| Customer # | |
| Key Attributes | 1uA 50V/V 1 100uV 1.6V~5.5V 110kHz 104dB UDFN-6(1x1.5) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UDFN-6(1x1.5) | |
| Quiescent Current | 1uA | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Vcm - Common Mode Voltage | 1.6V~5.5V | |
| Bandwidth | 110kHz | |
| Features | High-side detection;Analog output interface;External shunt | |
| Operating Temperature | -40℃~+85℃ | |
| Differential Voltage | ±6V | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Ib - Input Bias Current | - | |
| Single Supply | 1.6V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Low Supply Current of 1µA (max)
- Low 500µV (max) Input Offset Voltage
- Low <0.5% (max) Gain Error
- Input Common Mode: +1.6V to +5.5V
- Voltage Output
- Three Gain Versions Available 25V/V (MAX9610T) 50V/V (MAX9610F) 100V/V (MAX9610H)
- Tiny µDFN (1mm x 1.5mm x 0.8mm) and SC70 Packages
Applications
AI Translation
- Cell Phones
- Cameras
- Portable Li+ Battery Powered Systems
- 3.3V and 5V Power Management Systems
- PDAs
- USB Ports
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1132 | $ 1.11 |
| 10+ | $ 1.0857 | $ 10.86 |
| 30+ | $ 1.0663 | $ 31.99 |
| 100+ | $ 1.047 | $ 104.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UDFN-6(1x1.5) | |
| Quiescent Current | 1uA | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Vcm - Common Mode Voltage | 1.6V~5.5V | |
| Bandwidth | 110kHz | |
| Features | High-side detection;Analog output interface;External shunt | |
| Operating Temperature | -40℃~+85℃ | |
| Differential Voltage | ±6V | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Ib - Input Bias Current | - | |
| Single Supply | 1.6V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Low Supply Current of 1µA (max)
- Low 500µV (max) Input Offset Voltage
- Low <0.5% (max) Gain Error
- Input Common Mode: +1.6V to +5.5V
- Voltage Output
- Three Gain Versions Available 25V/V (MAX9610T) 50V/V (MAX9610F) 100V/V (MAX9610H)
- Tiny µDFN (1mm x 1.5mm x 0.8mm) and SC70 Packages
Applications
AI Translation
- Cell Phones
- Cameras
- Portable Li+ Battery Powered Systems
- 3.3V and 5V Power Management Systems
- PDAs
- USB Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

