TI OPA445AU
| Manufacturer | |
| Mfr. Part # | OPA445AU |
| LCSC Part # | C1346162 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High Voltage FET-Input Operational Amplifier |
| Description | 1mV 10pA 15V/us 95dB 23MHz 1 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.0963 | $ 12.10 |
10+ | $ 10.3057 | $ 103.06 |
30+ | $ 9.2157 | $ 276.47 |
75+ | $ 8.3009 | $ 622.57 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$