LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX44248ASA+ product image
Images for reference only

MAXIM MAX44248ASA+RoHS

Manufacturer
MPN
MAX44248ASA+
LCSC Part #
C1346078
Packaging
SOIC-8
Customer #
Key Attributes
2 2uV 0.7V/us 130dB 150pA 130uA 1MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMAXIM MAX44248ASA+
In-Stock: 222
222 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1988$ 1.20
10+$ 1.0009$ 10.01
30+$ 0.8922$ 26.77
100+$ 0.7705$ 77.05
500+$ 0.7154$ 357.70
1,000+$ 0.6911$ 691.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate0.7V/us
Input Offset Current(Ios)600pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current150pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current130uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density50nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MAX44244/MAX44245/MAX44248 family of parts provide ultra-precision, low-noise, zero-drift single/quad/ dual operational amplifiers featuring very low-power operation with a wide supply range. The devices incorporate a patented auto-zero circuit that constantly measures and compensates the input offset to eliminate drift over time and temperature as well as the effect of 1/f noise. These devices also feature integrated EMI filters to reduce high-frequency signal demodulation on the output. The op amps operate from either a single 2.7V to 36V supply or dual ±1.35V to ±18V supply. The devices are unity-gain stable with a 1MHz gain-bandwidth product and a low 90μA supply current per amplifier. The low offset and noise specifications and high supply range make the devices ideal for sensor interfaces and transmitters. The devices are available in μMAX, SO, SOT23, and TSSOP packages and are specified over the -40°C to +125°C automotive operating temperature range.

Features

AI Translation
  • Reduces Power for Sensitive Precision Applications
  • Low 90μA Quiescent Current per Amplifer
  • Eliminates the Cost of Calibration with Increased Accuracy with Maxim’s Patented Autozero Circuitry
  • Very Low Input Voltage Ofset 7.5μV (max)
  • Low 30nV/°C Ofset Drift (max)
  • Low Noise Ideal for Sensor Interfaces and Transmitters
  • 50nV/√Hz at 1kHz
  • 0.5μVPP from 0.1Hz to 10Hz
  • 1MHz Gain-Bandwidth Product
  • EMI Suppression Circuitry
  • Rail-to-Rail Output
  • Wide Supply for High-Voltage Front Ends
  • 2.7V to 36V Supply Range
  • μMAX, SO, SOT23, TSSOP Packages

Applications

AI Translation
  • Sensors Interfaces
  • 4mA to 20mA and 0 to 10V Transmitters
  • PLC Analog I/O Modules
  • Weight Scales
  • Portable Medical Devices