Lelon RGA330M2GBK-1325
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | RGA330M2GBK-1325 |
| LCSC Part # | C134581 |
| Package | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 400V TH |
| Description | 33uF 400V Aluminum Electrolytic Capacitors Through Hole,D12.5xL25mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | Through Hole,D12.5xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1498 | $ 0.75 |
50+ | $ 0.1459 | $ 7.30 |
300+ | $ 0.1433 | $ 42.99 |
600+ | $ 0.1407 | $ 84.42 |
Standard Packaging 300/Full
Box | ||