Lelon VZH221M1CTR-0806L
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VZH221M1CTR-0806L |
| LCSC Part # | C134517 |
| Package | SMD,D8xL6.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V SMD |
| Description | 220uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1527 | $ 0.76 |
50+ | $ 0.1203 | $ 6.02 |
150+ | $ 0.1064 | $ 15.96 |
1,000+ | $ 0.0891 | $ 89.10 |
2,000+ | $ 0.0813 | $ 162.60 |
5,000+ | $ 0.0767 | $ 383.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$