Lelon VZH220M1HTR-0606L
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VZH220M1HTR-0606L |
| LCSC Part # | C134516 |
| Package | SMD,D6.3xL5.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 50V SMD |
| Description | 22uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D6.3xL5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0765 | $ 0.38 |
50+ | $ 0.0597 | $ 2.99 |
150+ | $ 0.0512 | $ 7.68 |
1,000+ | $ 0.0449 | $ 44.90 |
2,000+ | $ 0.0399 | $ 79.80 |
5,000+ | $ 0.0373 | $ 186.50 |
Standard Packaging 1000/Full
Reel | ||