Lelon RXW470M1EBK-0511L
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | RXW470M1EBK-0511L |
| LCSC Part # | C134500 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 25V TH |
| Description | 47uF 25V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm 4000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,100
1,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0606 | $ 0.61 |
100+ | $ 0.0472 | $ 4.72 |
300+ | $ 0.0405 | $ 12.15 |
1,000+ | $ 0.0355 | $ 35.50 |
4,000+ | $ 0.0315 | $ 126.00 |
10,000+ | $ 0.0295 | $ 295.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$