DIODES B120-13-F
| Manufacturer | |
| Mfr. Part # | B120-13-F |
| LCSC Part # | C134421 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SMA(DO-214AC) |
| Description | Diode 20V 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,630
2,630
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0755 | $ 0.76 |
100+ | $ 0.0614 | $ 6.14 |
300+ | $ 0.0544 | $ 16.32 |
1,000+ | $ 0.0491 | $ 49.10 |
5,000+ | $ 0.0449 | $ 224.50 |
10,000+ | $ 0.0428 | $ 428.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$