DIODES BAS70W-06-7-F
| Manufacturer | |
| MPN | BAS70W-06-7-F |
| LCSC Part # | C134391 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Turn-on Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive-Compliant Part is Available Under Separate Datasheet
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0591$ 0.0485 | $ 0.49 |
| 100+ | $ 0.0473$ 0.0388 | $ 3.88 |
| 300+ | $ 0.0414$ 0.0340 | $ 10.20 |
| 3,000+ | $ 0.0369$ 0.0303 | $ 90.90 |
| 6,000+ | $ 0.0334$ 0.0274 | $ 164.40 |
| 9,000+ | $ 0.0316$ 0.0260 | $ 234.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Turn-on Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive-Compliant Part is Available Under Separate Datasheet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



