ST STM32F207ZFT6
| Manufacturer | |
| Mfr. Part # | STM32F207ZFT6 |
| LCSC Part # | C1343832 |
| Package | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | High-performance ARM Cortex-M3 MCU with 768 KB Flash, 120 MHz CPU, ART accelerator, and Ethernet |
| Description | ARM Cortex-M3 32 Bit 120MHz 114 LQFP-144(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-144(20x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1235 | $ 9.12 |
10+ | $ 7.5464 | $ 75.46 |
30+ | $ 6.7841 | $ 203.52 |
100+ | $ 6.1458 | $ 614.58 |
Standard Packaging 60/Full
Tray | ||