ST STM32F723ICK6
| Manufacturer | |
| Mfr. Part # | STM32F723ICK6 |
| LCSC Part # | C1343378 |
| Package | UFBGA-201 |
| Customer # | |
| Key Attributes | High-performance ARM Cortex-M7 MCU with DSP and FPU, featuring 256 KB Flash, 216 MHz CPU, ART accelerator, L1 cache, and SDRAM |
| Description | ARM Cortex-M7 32 Bit 216MHz 138 UFBGA-201 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1008 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.4377 | $ 11.44 |
200+ | $ 4.426 | $ 885.20 |
500+ | $ 4.2709 | $ 2135.45 |
1,008+ | $ 4.1934 | $ 4226.95 |
Standard Packaging 1008/Full
Tray | ||