ST STM32F469NEH6
| Manufacturer | |
| MPN | STM32F469NEH6 |
| LCSC Part # | C1343214 |
| Packaging | TFBGA-216 |
| Customer # | |
| Key Attributes | High-performance advanced series ARM Cortex-M4 MCU with DSP and FPU, featuring 512 KB Flash, 180 MHz CPU, ART accelerator, Chrom-ART accelerator, TFT, FMC with SDRAM, dual QSPI, TFT, and MIPI-DSI. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TFBGA-216 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 161 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: Arm 32-bit Cortex-M4 CPU with FPU, adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories: Up to 2 MB of Flash memory organized into two banks allowing read-while-write. Up to 384 + 4 KB of SRAM including 64 KB of CCM (core coupled memory) data RAM. Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR, SDRAM, Flash NOR/NAND memories. Dual-flash mode Quad-SPI interface
- Graphics: Chrom-ART Accelerator (DMA2D), graphical hardware accelerator enabling enhanced graphical user interface with minimum CPU load. LCD parallel interface, 8080/6800 modes. LCD TFT controller supporting up to XGA resolution. MIPI DSI host controller supporting up to 720p 30 Hz resolution
- Clock, reset and supply management: 1.7 V to 3.6 V application supply and I/Os. POR, PDR, PVD and BOR. 4-to-26 MHz crystal oscillator. Internal 16 MHz factory-trimmed RC (1% accuracy). 32 kHz oscillator for RTC with calibration. Internal 32 kHz RC with calibration
- Low power: Sleep, Stop and Standby modes. VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x 12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
- 2x 12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input. 2x watchdogs and SysTick timer
- Debug mode: SWD and JTAG interfaces. Cortex-M4 Trace Macrocell. Up to 161 I/O ports with interrupt capability. Up to 157 fast I/Os up to 90 MHz. Up to 159 5 V-tolerant I/Os. Up to 21 communication interfaces. Up to three I²C interfaces (SMBus/PMBus). Up to four USARTs and four UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control). Up to six SPIs (45 Mbits/s), two with muxed full-duplex I²S for audio class accuracy via internal audio PLL or external clock. 1x SAI (serial audio interface). 2x CAN (2.0B Active). SDIO interface. Advanced connectivity. USB 2.0 full-speed device/host/OTG controller with on-chip PHY. USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI. Dedicated USB power rail enabling on-chip PHYs operation throughout the entire MCU power supply range. 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII. 8- to 14-bit parallel camera interface up to 54 Mbytes/s. True random number generator. CRC calculation unit. RTC: subsecond accuracy, hardware calendar. 96-bit unique ID
In-Stock: 567
567 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.955 | $ 10.96 |
| 10+ | $ 9.5667 | $ 95.67 |
| 30+ | $ 8.7204 | $ 261.61 |
| 100+ | $ 8.0091 | $ 800.91 |
Standard Packaging960/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TFBGA-216 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 161 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: Arm 32-bit Cortex-M4 CPU with FPU, adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories: Up to 2 MB of Flash memory organized into two banks allowing read-while-write. Up to 384 + 4 KB of SRAM including 64 KB of CCM (core coupled memory) data RAM. Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR, SDRAM, Flash NOR/NAND memories. Dual-flash mode Quad-SPI interface
- Graphics: Chrom-ART Accelerator (DMA2D), graphical hardware accelerator enabling enhanced graphical user interface with minimum CPU load. LCD parallel interface, 8080/6800 modes. LCD TFT controller supporting up to XGA resolution. MIPI DSI host controller supporting up to 720p 30 Hz resolution
- Clock, reset and supply management: 1.7 V to 3.6 V application supply and I/Os. POR, PDR, PVD and BOR. 4-to-26 MHz crystal oscillator. Internal 16 MHz factory-trimmed RC (1% accuracy). 32 kHz oscillator for RTC with calibration. Internal 32 kHz RC with calibration
- Low power: Sleep, Stop and Standby modes. VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x 12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
- 2x 12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input. 2x watchdogs and SysTick timer
- Debug mode: SWD and JTAG interfaces. Cortex-M4 Trace Macrocell. Up to 161 I/O ports with interrupt capability. Up to 157 fast I/Os up to 90 MHz. Up to 159 5 V-tolerant I/Os. Up to 21 communication interfaces. Up to three I²C interfaces (SMBus/PMBus). Up to four USARTs and four UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control). Up to six SPIs (45 Mbits/s), two with muxed full-duplex I²S for audio class accuracy via internal audio PLL or external clock. 1x SAI (serial audio interface). 2x CAN (2.0B Active). SDIO interface. Advanced connectivity. USB 2.0 full-speed device/host/OTG controller with on-chip PHY. USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI. Dedicated USB power rail enabling on-chip PHYs operation throughout the entire MCU power supply range. 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII. 8- to 14-bit parallel camera interface up to 54 Mbytes/s. True random number generator. CRC calculation unit. RTC: subsecond accuracy, hardware calendar. 96-bit unique ID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

