ST STM32F479NGH6
| Manufacturer | |
| Mfr. Part # | STM32F479NGH6 |
| LCSC Part # | C1343197 |
| Package | TFBGA-216 |
| Customer # | |
| Key Attributes | High-performance advanced series ARM Cortex-M4 MCU with DSP and FPU, featuring 1 MB Flash, 180 MHz CPU, ART accelerator, Chrom-ART accelerator, TFT, FMC with SDRAM, dual QSPI, TFT, MIPI-DSI, and hardware encryption. |
| Description | ARM Cortex-M4 32 Bit 180MHz 161 TFBGA-216 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | TFBGA-216 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.7006 | $ 17.70 |
200+ | $ 6.8505 | $ 1370.10 |
500+ | $ 6.6103 | $ 3305.15 |
960+ | $ 6.4909 | $ 6231.26 |
Standard Packaging 960/Full
Tray | ||