LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM32GG12B330F512GL112-A product image
Images for reference only

SILICON LABS EFM32GG12B330F512GL112-ARoHS

Manufacturer
MPN
EFM32GG12B330F512GL112-A
LCSC Part #
C1343011
Packaging
BGA-112
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 72MHz 90 BGA-112 Microcontrollers RoHS
Datasheetpdf iconSILICON LABS EFM32GG12B330F512GL112-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9474$ 7.95
200+$ 3.0762$ 615.24
500+$ 2.9681$ 1484.05
1,000+$ 2.9141$ 2914.10
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingBGA-112
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.8V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O90

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece

Introduction

AI Translation

EFM32 Giant Gecko Series 1 MCUs feature new connectivity interfaces and user interface features. EFM32GG12 includes a powerful 32-bit ARM Cortex - M4 and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, Octal/Quad - SPI memory controller, CAN bus controller, PDM interface, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra - low current active mode and short wake - up time from energy - saving modes, make EFM32GG12 microcontrollers well suited for any battery - powered application, as well as other systems requiring high performance and low - energy consumption.

Features

AI Translation
  • ARM Cortex - M4 at 72 MHz
  • Ultra low energy operation
  • 76 μA/MHz in Energy Mode 0 (EM0)
  • 1.8 μA EM2 Deep Sleep current (RTCC running with state and RAM retention)
  • Octal/Quad - SPI memory interface w/ XIP
  • SD/MMC/SDIO Host Controller
  • PDM Microphone/Sensor Interface
  • Dual CAN 2.0 Bus Controller
  • Crystal - free low - energy USB
  • Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
  • Robust capacitive touch sense
  • Footprint compatible with select EFM32 packages
  • 5 V tolerant I/O
  • ARM Cortex - M4 CPU Platform
  • High performance 32 - bit processor @ up to 72 MHz
  • DSP instruction support and Floating Point Unit
  • Memory Protection Unit
  • Wake - up Interrupt Controller
  • Flexible Energy Management System
  • 76 μA/MHz in Active Mode (EM0)
  • 1.8 μA EM2 Deep Sleep current (16 kB RAM retention and RTCC running from LFRCO)
  • Integrated DC - DC Buck Converter
  • Up to 1024 kB Flash Program Memory
  • Dual - bank with read - while - write support
  • 192 kB RAM Data Memory
  • Includes ECC (SEC - DED)
  • Octal/Quad - SPI Flash Memory Interface
  • Supports 3 V and 1.8 V memories
  • 1/2/4/8 - bit data bus
  • Quad - SPI Execute In Place (XIP)
  • Communication Interfaces
  • Low - energy Universal Serial Bus (USB) with Device and Host support
  • Fully USB 2.0 compliant
  • On - chip PHY and embedded 5 V to 3.3 V regulator
  • Crystal - free Device mode operation
  • Patent - pending Low - Energy Mode (LEM)
  • SD/MMC/SDIO Host Controller
  • SD v3.01, SDIO V3.0 and MMC v4.51
  • 1/4/8 - bit bus width
  • Up to 2x CAN Bus Controller
  • Version 2.0A and 2.0B up to 1 Mbps
  • 5x Universal Synchronous/Asynchronous Receiver/Transmitter
  • UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN
  • Triple buffered full/half - duplex operation with flow control
  • Ultra high speed (36 MHz) operation on one instance
  • 2x Universal Asynchronous Receiver/Transmitter
  • 2x Low Energy UART
  • Autonomous operation with DMA in Deep Sleep Mode
  • 2x I2C Interface with SMBus support
  • Address recognition in EM3 Stop Mode
  • Up to 95 General Purpose I/O Pins
  • Configurable push - pull, open - drain, pull - up/down, input filter, drive strength
  • Configurable peripheral I/O locations
  • 5 V tolerance on select pins
  • Asynchronous external interrupts
  • Output state retention and wake - up from Shutoff Mode
  • Up to 12 Channel DMA Controller
  • Up to 16 Channel Peripheral Reflex System (PRS) for autonomous inter - peripheral signaling
  • External Bus Interface for up to 4x256 MB of external memory mapped space
  • TFT Controller with Direct Drive
  • Per - pixel alpha - blending engine
  • Hardware Cryptography
  • AES 128/256 - bit keys
  • ECC B/K163, B/K233, P192, P224, P256
  • SHA - 1 and SHA - 2 (SHA - 224 and SHA - 256)
  • True Random Number Generator (TRNG)
  • Hardware CRC Engine
  • Single - cycle computation with 8/16/32 - bit data and 16 - bit (programmable)/32 - bit (fixed) polynomial
  • Security Management Unit (SMU)
  • Fine - grained access control for on - chip peripherals
  • Integrated Low - energy LCD Controller with up to 8x36 segments
  • Voltage boost, contrast and autonomous animation
  • Patented low - energy LCD driver
  • Backup Power Domain
  • RTCC and retention registers in a separate power domain, available down to energy mode EM4H
  • Operation from backup battery when main power absent/insufficient
  • Ultra Low - Power Precision Analog Peripherals
  • 2x 12 - bit 1 Msamples/s Analog to Digital Converter (ADC)
  • On - chip temperature sensor
  • 2x 12 - bit 500 ksamples/s Digital to Analog Converter (VDAC)
  • Digital to Analog Current Converter (IDAC)
  • Up to 3x Analog Comparator (ACMP)
  • Up to 4x Operational Amplifier (OPAMP)
  • Robust current - based capacitive sensing with wake - on - touch (CSEN)
  • Up to 83 GPIO pins are analog - capable. Flexible analog peripheral - to - pin routing via Analog Port (APORT)
  • Supply Voltage Monitor
  • Timers/Counters
  • 4x 16 - bit Timer/Counter
  • 3 or 4 Compare/Capture/PWM channels
  • Dead - Time Insertion on two timer instances
  • 2x32 - bit Timer/Counter
  • 3 or 4 Compare/Capture/PWM channels
  • Dead - Time Insertion on one timer instance
  • 32 - bit Real Time Counter and Calendar (RTCC)
  • 24 - bit Real Time Counter (RTC)
  • 32 - bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
  • 2x 16 - bit Low Energy Timer for waveform generation
  • 3x 16 - bit Pulse Counter with asynchronous operation
  • 2x Watchdog Timer with dedicated RC oscillator
  • Low Energy Sensor Interface (LESENSE)
  • Autonomous sensor monitoring in Deep Sleep Mode
  • Wide range of sensors supported, including LC sensors and capacitive buttons
  • Up to 16 inputs
  • Ultra Efficient Power - on Reset and Brown - Out Dete

Applications

AI Translation
  • Smart energy meters
  • Mid - and high - tier wearables
  • Industrial and factory automation
  • IoT devices
  • Home automation and security