Littelfuse 37000500000
| Manufacturer | |
| MPN | 37000500000 |
| LCSC Part # | C134286 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | TR5 Fuse, Fast Acting |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 0.0004 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 50mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 370 series consists of sub-miniature TR5 fuses with fast-acting characteristics. They are rated at 250V and designed in accordance with the IEC 60127-3 standard.
Features
AI Translation
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Lead-free, Halogen free and RoHS compliant
- Available from 0.040A to 6.3A
- UL Recognized to UL/CSA/ NMX 248-1 and UL/CSA/NMX 248-14 Conforms to EN/J 60127-1 and EN/J 60127-3 Conforms to GB/T9364.1 and GB/T9364.3
Applications
AI Translation
- Battery Chargers
- Consumer Electronics
- Power supplies
- Industrial Controllers
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5335 | $ 0.53 |
| 10+ | $ 0.5205 | $ 5.21 |
| 30+ | $ 0.5124 | $ 15.37 |
| 100+ | $ 0.5043 | $ 50.43 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 0.0004 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 50mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 370 series consists of sub-miniature TR5 fuses with fast-acting characteristics. They are rated at 250V and designed in accordance with the IEC 60127-3 standard.
Features
AI Translation
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Lead-free, Halogen free and RoHS compliant
- Available from 0.040A to 6.3A
- UL Recognized to UL/CSA/ NMX 248-1 and UL/CSA/NMX 248-14 Conforms to EN/J 60127-1 and EN/J 60127-3 Conforms to GB/T9364.1 and GB/T9364.3
Applications
AI Translation
- Battery Chargers
- Consumer Electronics
- Power supplies
- Industrial Controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



