ST STM32L152C6T6A
| Manufacturer | |
| Mfr. Part # | STM32L152C6T6A |
| LCSC Part # | C1341594 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M3 MCU with 32-KB Flash memory, 32 MHz CPU, LCD, and USB |
| Description | ARM Cortex-M3 32 Bit 32MHz 37 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3533 | $ 3.35 |
250+ | $ 1.2985 | $ 324.63 |
500+ | $ 1.2526 | $ 626.30 |
1,000+ | $ 1.2304 | $ 1230.40 |
Standard Packaging 250/Full
Tray | ||