ST STM32L4R9ZGT6
| Manufacturer | |
| Mfr. Part # | STM32L4R9ZGT6 |
| LCSC Part # | C1341516 |
| Package | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | Ultra-low power 120 MHz Arm Cortex-M4 MCU with FPU, featuring 1024 KB Flash memory, USB OTG, DFSDM, LCD-TFT, and MIPI DSI |
| Description | ARM Cortex-M4 32 Bit 120MHz 112 LQFP-144(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-144(20x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 31.1179 | $ 31.12 |
200+ | $ 12.0432 | $ 2408.64 |
500+ | $ 11.6199 | $ 5809.95 |
1,000+ | $ 11.4106 | $ 11410.60 |
Standard Packaging 60/Full
Tray | ||