TI CSD19537Q3T
| Manufacturer | |
| MPN | CSD19537Q3T |
| LCSC Part # | C134143 |
| Packaging | VSONP-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 53A VSONP-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 326pF | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.3pF | |
| RDS(on) | 12.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.68nF | |
| Gate Charge(Qg) | 21nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 100V 12.1mΩ SON 3.3mm x 3.3mm power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- Small Outline No-lead (SON) 3.3mm x 3.3mm plastic package
Applications
AI Translation
- Primary-side isolated converter
- Motor control
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3939 | $ 1.39 |
| 10+ | $ 1.1878 | $ 11.88 |
| 30+ | $ 1.0726 | $ 32.18 |
| 250+ | $ 0.8503 | $ 212.58 |
| 500+ | $ 0.7935 | $ 396.75 |
| 1,000+ | $ 0.7675 | $ 767.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 326pF | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.3pF | |
| RDS(on) | 12.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.68nF | |
| Gate Charge(Qg) | 21nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 100V 12.1mΩ SON 3.3mm x 3.3mm power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- Small Outline No-lead (SON) 3.3mm x 3.3mm plastic package
Applications
AI Translation
- Primary-side isolated converter
- Motor control
C134143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



