LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S903F3M6 product image
Images for reference only

ST STM8S903F3M6RoHS

Manufacturer
MPN
STM8S903F3M6
LCSC Part #
C1341018
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Mainstream dedicated series 8-bit MCU, featuring 8 KB Flash, 16 MHz CPU, and integrated EEPROM
Datasheetpdf iconST STM8S903F3M6
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2179$ 3.22
10+$ 2.7464$ 27.46
30+$ 2.4661$ 73.98
100+$ 2.1825$ 218.25
500+$ 2.0529$ 1026.45
1,000+$ 1.993$ 1993.00
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingSOIC-20-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM640Byte
Program Storage Size8KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
  • Program memory: 8 Kbyte Flash; data retention 20 years at 55 °C after 10 kcycle
  • Data memory: 640 byte true data EEPROM; endurance 300 kcycle
  • RAM: 1 Kbyte
  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sources – Low power crystal resonator oscillator, External clock input, Internal, user-trimmable 16 MHz RC, Internal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management: – Low-power modes (wait, active-halt, halt), – Switch-off peripheral clocks individually, Permanently active, low-consumption poweron and power-down reset
  • Nested interrupt controller with 32 interrupts Up to 28 external interrupts on 7 vectors
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
  • 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
  • 8-bit basic timer with 8-bit prescaler
  • Auto wake-up timer
  • Window watchdog and independent watchdog timers
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • SPI interface up to 8 Mbit/s
  • I2C interface up to 400 kbit/s
  • 10-bit, ±1 LSB ADC with up to 7 multiplexed channels + 1 internal channel, scan mode and analog watchdog
  • Internal reference voltage measurement
  • Up to 28 I/Os on a 32-pin package including 21 high sink outputs
  • Highly robust I/O design, immune against current injection
  • 96-bit unique key for each device