TI BQ51003YFPR
| Manufacturer | |
| Mfr. Part # | BQ51003YFPR |
| LCSC Part # | C134093 |
| Package | DSBGA-28 |
| Customer # | |
| Key Attributes | Highly integrated wireless receiver power supply compliant with Qi (WPC v1.2) standard |
| Description | Receiver 2.5W 5V DSBGA-28 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Package | DSBGA-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
187
187
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6956 | $ 1.70 |
10+ | $ 1.4103 | $ 14.10 |
30+ | $ 1.2531 | $ 37.59 |
100+ | $ 1.0747 | $ 107.47 |
500+ | $ 0.9953 | $ 497.65 |
1,000+ | $ 0.9597 | $ 959.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$