LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S208S6T3C product image
Images for reference only

ST STM8S208S6T3CRoHS

Manufacturer
MPN
STM8S208S6T3C
LCSC Part #
C1340725
Packaging
LQFP-44(10x10)
Customer #
Key Attributes
Mainstream enhanced 8-bit MCU, featuring 32 KB Flash, 24 MHz CPU, and integrated EEPROM
Datasheetpdf iconST STM8S208S6T3C
In-Stock: 132
132 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1961$ 6.20
10+$ 5.3028$ 53.03
30+$ 4.7587$ 142.76
100+$ 4.3007$ 430.07
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-44(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM1.5KB
Program Storage Size32KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O34

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

Performance line, 24 MHz STM8S 8-bit MCU, up to 128 KB Flash, integrated EEPROM, 10-bit ADC, timers, 2 UARTs, SPI, I²C, CAN

Features

AI Translation
  • Max fCPU: up to 24 MHz, 0 wait states @ fCPU ≤ 16 MHz
  • Advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Max 20 MIPS @ 24 MHz
  • Program: up to 128 Kbytes Flash; data retention 20 years at 55 ℃ after 10 kcycles
  • Data: up to 2 Kbytes true data EEPROM; endurance 300 kcycles
  • RAM: up to 6 Kbytes
  • 2.95 to 5.5 V operating voltage
  • Low power crystal resonator oscillator
  • External clock input
  • Internal, user-trimmable 16 MHz RC
  • Internal low power 128 kHz RC
  • Clock security system with clock monitor
  • Wait, active-halt, & halt low power modes
  • Peripheral clocks switched off individually
  • Permanently active, low consumption power-on and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Up to 37 external interrupts on 6 vectors
  • 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
  • 8-bit basic timer with 8-bit prescaler
  • Auto wakeup timer
  • Window watchdog, independent watchdog
  • High speed 1 Mbit/s active beCAN 2.0B
  • UART with clock output for synchronous operation - LIN master mode
  • UART with LIN 2.1 compliant, master/slave modes and automatic resynchronization
  • SPI interface up to 10 Mbit/s
  • I²C interface up to 400 Kbit/s
  • 10-bit ADC with up to 16 channels
  • Up to 68 I/Os on an 80-pin package including 18 high sink outputs
  • Highly robust I/O design, immune against current injection
  • Development support Single wire interface module (SWIM) and debug module (DM)
  • 96-bit unique ID key for each device