ST STM32F765BGT6
| Manufacturer | |
| Mfr. Part # | STM32F765BGT6 |
| LCSC Part # | C1340705 |
| Package | LQFP-208(28x28) |
| Customer # | |
| Key Attributes | High-performance ARM Cortex-M7 MCU with DSP and FPU, featuring 1 MB Flash, 216 MHz CPU, ART accelerator, level-one cache, SDRAM, and DFSDM. |
| Description | ARM Cortex-M7 32 Bit 216MHz 168 LQFP-208(28x28) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-208(28x28) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.1408 | $ 20.14 |
200+ | $ 7.7946 | $ 1558.92 |
500+ | $ 7.5198 | $ 3759.90 |
1,000+ | $ 7.3856 | $ 7385.60 |
Standard Packaging 36/Full
Tray | ||