ST STM32L011K3U6
| Manufacturer | |
| Mfr. Part # | STM32L011K3U6 |
| LCSC Part # | C1340656 |
| Package | UFQFPN-32(5x5) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M0+ MCU with 8-KB Flash memory and 32 MHz CPU |
| Description | ARM Cortex-M0+ 32 Bit 32MHz 28 UFQFPN-32(5x5) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFPN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2940 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7615 | $ 1.76 |
200+ | $ 0.6818 | $ 136.36 |
500+ | $ 0.658 | $ 329.00 |
1,000+ | $ 0.6469 | $ 646.90 |
Standard Packaging 2940/Full
Tray | ||