NXP LPC8N04FHI24E
| Manufacturer | |
| MPN | LPC8N04FHI24E |
| LCSC Part # | C1340409 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 32-bit ARM Cortex-M0+ microcontroller with NFC/RFID ISO14443 type A interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.72V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NXP LPC8N04 is an IC optimized for an entry level Cortex-M0+ MCU with built-in NFC interface. LPC8N04 supports an effective system solution with a minimal number of external components for NFC related applications. The embedded ARM Cortex-M0+ offers flexibility to the users of this IC to implement their own dedicated solution. The LPC8N04 contains multiple features, including multiple power-down modes and a selectable CPU frequency of up to 8 MHz, for ultra-low power consumption. Users can program this LPC8N04 with the industry-wide standard solutions for ARM Cortex-M0+ processors.
Features
- System
- ARM Cortex-M0+ processor running at frequencies of up to 8 MHz
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- ARM Serial Wire Debug (SWD)
- System tick timer
- IC reset input
- Memory
- 32 kB on-chip flash programming memory
- on-chip EEPROM of which 256 byte can be write protected
- 8 kB SRAM
- Digital peripherals
- Up to 12 General Purpose Input Output (GPIO) pins with configurable pull-up/pull-down resistors and repeater mode
- GPIO pins which can be used as edge and level sensitive interrupt sources
- High-current drivers/sinks (20 mA) on four GPIO pins
- High-current drivers/sinks (20 mA) on two I2C-bus pins
- Programmable WatchDog Timer (WDT)
- Analog peripherals
- Temperature sensor with ±1.5 ℃ absolute temperature accuracy between -40 ℃ and +85 ℃
- Communication interfaces
- NFC/RFID ISO 14443 type A interface
- I2C-bus interface supporting full I2C-bus specification and fast mode with a data rate of 400 kbit/s, with multiple address recognition and monitor mode
- Energy harvesting functionality to power the LPC8N04.
- OTA firmware update using Secondary Bootloader (SBL) library (See TN00040: LPC8N04: Encrypted Over the Air (OTA) Firmware update using NFC). OTA firmware update available on Boot ROM version 0.14.
- Clock generation
- 8 MHz internal RC oscillator, trimmed to 2 % accuracy, which is used for the system clock
- Timer oscillator operating at 32 kHz linked to the RTC timer unit
- Power control
- Support for 1.72 V to 3.6 V external voltages
- The LPC8N04 can also be powered from the NFC field
- Activation via NFC possible
- Integrated Power Management Unit (PMU) for versatile control of power consumption
- Four reduced power modes for ARM Cortex-M0+: sleep, deep sleep, deep power-down and battery off
- Power gating for each analog peripheral for ultra-low power operation
- <50 nA IC current consumption in battery off mode at 3.0 V
- Power-On Reset (POR)
- Unique device serial number for identification
Applications
- Configurable LED strip/christmas tree LEDs via NFC
- Smart toy/interactive robot data logger
- Buttonless/contactless control panel
- Contactless diagnostic
- NFC e-locker
- Smart manufacturing
- NFC OTA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2958 | $ 3.30 |
| 10+ | $ 2.8206 | $ 28.21 |
| 30+ | $ 2.539 | $ 76.17 |
| 100+ | $ 2.2526 | $ 225.26 |
| 490+ | $ 2.1207 | $ 1039.14 |
| 980+ | $ 2.0621 | $ 2020.86 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.72V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NXP LPC8N04 is an IC optimized for an entry level Cortex-M0+ MCU with built-in NFC interface. LPC8N04 supports an effective system solution with a minimal number of external components for NFC related applications. The embedded ARM Cortex-M0+ offers flexibility to the users of this IC to implement their own dedicated solution. The LPC8N04 contains multiple features, including multiple power-down modes and a selectable CPU frequency of up to 8 MHz, for ultra-low power consumption. Users can program this LPC8N04 with the industry-wide standard solutions for ARM Cortex-M0+ processors.
Features
- System
- ARM Cortex-M0+ processor running at frequencies of up to 8 MHz
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- ARM Serial Wire Debug (SWD)
- System tick timer
- IC reset input
- Memory
- 32 kB on-chip flash programming memory
- on-chip EEPROM of which 256 byte can be write protected
- 8 kB SRAM
- Digital peripherals
- Up to 12 General Purpose Input Output (GPIO) pins with configurable pull-up/pull-down resistors and repeater mode
- GPIO pins which can be used as edge and level sensitive interrupt sources
- High-current drivers/sinks (20 mA) on four GPIO pins
- High-current drivers/sinks (20 mA) on two I2C-bus pins
- Programmable WatchDog Timer (WDT)
- Analog peripherals
- Temperature sensor with ±1.5 ℃ absolute temperature accuracy between -40 ℃ and +85 ℃
- Communication interfaces
- NFC/RFID ISO 14443 type A interface
- I2C-bus interface supporting full I2C-bus specification and fast mode with a data rate of 400 kbit/s, with multiple address recognition and monitor mode
- Energy harvesting functionality to power the LPC8N04.
- OTA firmware update using Secondary Bootloader (SBL) library (See TN00040: LPC8N04: Encrypted Over the Air (OTA) Firmware update using NFC). OTA firmware update available on Boot ROM version 0.14.
- Clock generation
- 8 MHz internal RC oscillator, trimmed to 2 % accuracy, which is used for the system clock
- Timer oscillator operating at 32 kHz linked to the RTC timer unit
- Power control
- Support for 1.72 V to 3.6 V external voltages
- The LPC8N04 can also be powered from the NFC field
- Activation via NFC possible
- Integrated Power Management Unit (PMU) for versatile control of power consumption
- Four reduced power modes for ARM Cortex-M0+: sleep, deep sleep, deep power-down and battery off
- Power gating for each analog peripheral for ultra-low power operation
- <50 nA IC current consumption in battery off mode at 3.0 V
- Power-On Reset (POR)
- Unique device serial number for identification
Applications
- Configurable LED strip/christmas tree LEDs via NFC
- Smart toy/interactive robot data logger
- Buttonless/contactless control panel
- Contactless diagnostic
- NFC e-locker
- Smart manufacturing
- NFC OTA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
