LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LT1004ID-1-2 product image
  • LT1004ID-1-2 thumbnail 1
  • LT1004ID-1-2 thumbnail 2
  • LT1004ID-1-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LT1004ID-1-2RoHS

Manufacturer
MPN
LT1004ID-1-2
LCSC Part #
C134035
Packaging
SOIC-8
Customer #
Key Attributes
Micropower Integrated Voltage References
Datasheetpdf iconTI LT1004ID-1-2
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8583$ 1.86
10+$ 1.581$ 15.81
30+$ 1.4075$ 42.23
100+$ 1.187$ 118.70
500+$ 1.1075$ 553.75
1,000+$ 1.0719$ 1071.90
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Quiescent Current-
Output Voltage1.235V
Tolerance±0.33%
Voltage - Supply-
Minimum Cathode Current for Regulation10uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The LT1004 micropower voltage reference is a two-terminal band-gap reference diode designed to provide high accuracy and excellent temperature characteristics at very low operating currents. Optimizing the key parameters in the design, processing, and testing of the device results in specifications previously attainable only with selected units. The LT1004 is a pin-for-pin replacement for the LM285 and LM385 series of references, with improved specifications. It is an excellent device for use in systems in which accuracy previously was attained at the expense of power consumption and trimming. The LT1004C is characterized for operation from 0°C to 70°C. The LT1004I is characterized for operation from -40°C to 85°C.

Features

AI Translation
  • Operates up to 20mA
  • Very Low Reference Impedance

Applications

AI Translation
  • Portable Meter Reference
  • Portable Test Instruments
  • Battery-Operated Systems
  • Current-Loop Instrumentation