TI LM7321MFX/NOPB
| Manufacturer | |
| MPN | LM7321MFX/NOPB |
| LCSC Part # | C134033 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Current and Unlimited Capacitive Load Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | 200nA | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1.2uA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 20MHz | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | 15nV/√Hz@2kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM732xx devices are rail-to-rail input and output amplifiers with wide operating voltages and high output currents. The LM732xx family is efficient, achieving 18-V/μs slew rate and 20-MHz unity gain bandwidth while requiring only 1 mA of supply current per op amp. The LM732xx device performance is fully specified for operation at 2.7 V, ±5 V and ±15 V. The LM732xx devices are designed to drive unlimited capacitive loads without oscillations. All LM7321x and LM7322x parts are tested at -40°C, 125°C, and 25°C, with modern automatic test equipment. High performance from -40°C to 125°C, detailed specifications, and extensive testing makes them suitable for industrial, automotive, and communications applications. Greater than rail-to-rail input common-mode voltage range with 50 dB of common-mode rejection across this wide voltage range, allows both high-side and low-side sensing. Most device parameters are insensitive to power supply voltage, and this makes the parts easier to use where supply voltage may vary, such as automotive electrical systems and battery powered equipment. These amplifiers have true rail-to-rail output and can supply a respectable amount of current (15 mA) with minimal headroom from either rail (300 mV) at low distortion (0.05% THD + Noise). There are several package options for each part. Standard SOIC versions of both parts make upgrading existing designs easy. LM7322x are offered in a space-saving 8-Pin VSSOP package. The LM7321x are offered in small SOT-23 package, which makes it easy to place this part close to sensors for better circuit performance.
Features
- Wide Supply Voltage Range: 2.5 V to 32 V
- Output Current: +65 mA/-100 mA
- Gain Bandwidth Product: 20 MHz
- Slew Rate: 18 V/μs
- Capacitive Load Tolerance: Unlimited
- Input Common-Mode Voltage: 0.3-V Beyond Rails
- Input Voltage Noise: 15 nV/√Hz
- Input Current Noise: 1.3 pA/√Hz
- Supply Current/Channel: 1.1 mA
- Distortion THD + Noise: -86 dB
- Temperature Range: -40°C to 125°C
- Tested at -40°C, 25°C and 125°C at 2.7 V, ±5 V, ±15 V
- Automotive Grade Products that are AEC-Q100 Grade 1 Qualified
Applications
- Driving MOSFETs and Power Transistors
- Capacitive Proximity Sensors
- Driving Analog Optocouplers
- High-Side Sensing Below Ground
- Current Sensing
- Photodiode Biasing
- Driving Varactor Diodes in PLLs
- Wide Voltage Range Power supplies
- Automotive International Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8683 | $ 0.87 |
| 10+ | $ 0.7139 | $ 7.14 |
| 30+ | $ 0.6131 | $ 18.39 |
| 100+ | $ 0.535 | $ 53.50 |
| 500+ | $ 0.4895 | $ 244.75 |
| 1,000+ | $ 0.4667 | $ 466.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | 200nA | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1.2uA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 20MHz | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | 15nV/√Hz@2kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM732xx devices are rail-to-rail input and output amplifiers with wide operating voltages and high output currents. The LM732xx family is efficient, achieving 18-V/μs slew rate and 20-MHz unity gain bandwidth while requiring only 1 mA of supply current per op amp. The LM732xx device performance is fully specified for operation at 2.7 V, ±5 V and ±15 V. The LM732xx devices are designed to drive unlimited capacitive loads without oscillations. All LM7321x and LM7322x parts are tested at -40°C, 125°C, and 25°C, with modern automatic test equipment. High performance from -40°C to 125°C, detailed specifications, and extensive testing makes them suitable for industrial, automotive, and communications applications. Greater than rail-to-rail input common-mode voltage range with 50 dB of common-mode rejection across this wide voltage range, allows both high-side and low-side sensing. Most device parameters are insensitive to power supply voltage, and this makes the parts easier to use where supply voltage may vary, such as automotive electrical systems and battery powered equipment. These amplifiers have true rail-to-rail output and can supply a respectable amount of current (15 mA) with minimal headroom from either rail (300 mV) at low distortion (0.05% THD + Noise). There are several package options for each part. Standard SOIC versions of both parts make upgrading existing designs easy. LM7322x are offered in a space-saving 8-Pin VSSOP package. The LM7321x are offered in small SOT-23 package, which makes it easy to place this part close to sensors for better circuit performance.
Features
- Wide Supply Voltage Range: 2.5 V to 32 V
- Output Current: +65 mA/-100 mA
- Gain Bandwidth Product: 20 MHz
- Slew Rate: 18 V/μs
- Capacitive Load Tolerance: Unlimited
- Input Common-Mode Voltage: 0.3-V Beyond Rails
- Input Voltage Noise: 15 nV/√Hz
- Input Current Noise: 1.3 pA/√Hz
- Supply Current/Channel: 1.1 mA
- Distortion THD + Noise: -86 dB
- Temperature Range: -40°C to 125°C
- Tested at -40°C, 25°C and 125°C at 2.7 V, ±5 V, ±15 V
- Automotive Grade Products that are AEC-Q100 Grade 1 Qualified
Applications
- Driving MOSFETs and Power Transistors
- Capacitive Proximity Sensors
- Driving Analog Optocouplers
- High-Side Sensing Below Ground
- Current Sensing
- Photodiode Biasing
- Driving Varactor Diodes in PLLs
- Wide Voltage Range Power supplies
- Automotive International Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



