LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L053R8H6 product image
  • STM32L053R8H6 thumbnail 1
  • STM32L053R8H6 thumbnail 2
  • STM32L053R8H6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32L053R8H6RoHS

Manufacturer
MPN
STM32L053R8H6
LCSC Part #
C1340186
Packaging
TFBGA-64
Customer #
Key Attributes
Ultra-low power Arm Cortex-M0+ MCU with 64-KB Flash memory, 32 MHz CPU, USB, and LCD support.
Datasheetpdf iconST STM32L053R8H6
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5011$ 5.50
10+$ 4.682$ 46.82
30+$ 4.1836$ 125.51
100+$ 3.7654$ 376.54
Standard Packaging640/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTFBGA-64
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Program Memory TypeFLASH
EEPROM2KB
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O51

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging640
Sales UnitPiece

Features

AI Translation
  • Ultra- low- power platform
  • 1.65 V to 3.6 V power supply
  • -40 to 125°C temperature range
  • 0.27 μA Standby mode (2 wakeup pins)
  • 0.4 μA Stop mode (16 wakeup lines)
  • 0.8 μA Stop mode + RTC + 8-Kbyte RAM retention
  • 88 μA/MHz in Run mode
  • 3.5 μs wakeup time (from RAM)
  • 5 μs wakeup time (from Flash memory)
  • Core: Arm 32- bit Cortex - M0+ with MPU From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
  • Up to 64-Kbyte Flash memory with ECC
  • 8-Kbyte RAM
  • 2 Kbytes of data EEPROM with ECC
  • 20-byte backup register
  • Sector protection against RW operation
  • Up to 51 fast I/Os (45 I/Os 5V tolerant)
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 25 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • High speed internal 16 MHz factory-trimmed RC (+/- 1%)
  • Internal low-power 37 kHz RC
  • Internal multispeed low-power 65 kHz to 4.2 MHz RC
  • PLL for CPU clock
  • Pre-programmed bootloader
  • USART, SPI supported
  • Serial wire debug supported
  • LCD driver for up to 8×28 segments
  • Support contrast adjustment
  • Support blinking mode
  • Step-up converted on board
  • 12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V)
  • 12-bit 1 channel DAC with output buffers (down to 1.8 V)
  • 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
  • Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
  • 7-channel DMA controller, supporting ADC, SPI, I²C, USART, DAC, Timers
  • 1x USB 2.0 crystal-less, battery charging detection and LPM
  • 2x USART (ISO 7816, IrDA), 1x UART (low power)
  • Up to 4x SPI 16 Mbits/s
  • 2x I²C (SMBus/PMBus)
  • 9x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 1x 16-bit basic for DAC, and 2x watchdogs (independent/window)
  • CRC calculation unit, 96-bit unique ID
  • True RNG and firewall protection
  • All packages are ECOPACK2