LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV76050DBZT product image
  • TLV76050DBZT thumbnail 1
  • TLV76050DBZT thumbnail 2
  • TLV76050DBZT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV76050DBZTRoHS

Manufacturer
MPN
TLV76050DBZT
LCSC Part #
C134013
Packaging
SOT-23
Customer #
Key Attributes
100mA, 30V Low Dropout Regulator
Datasheetpdf iconTI TLV76050DBZT
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2487$ 1.24
50+$ 0.1997$ 9.99
250+$ 0.168$ 42.00
500+$ 0.1417$ 70.85
2,500+$ 0.13$ 325.00
5,000+$ 0.123$ 615.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV760 is an integrated linear-voltage regulator featuring operation from an input as high as 30 V. The TLV760 has a maximum dropout of 1.2 V at the full 100-mA load across operating temperature. Standard packaging for the TLV760 is the 3-pin SOT23 package. The TLV760 is available in 3.3 V, 5 V, 12 V and 15 V. The SOT-23 packaging of the TLV760 series allows the device to be used in space-constrained applications. The TLV760 is a small size alternative to LM78Lxx series and similar devices. The TLV760 is designed to bias digital and analog circuits in applications that are subject to voltage transients and spikes up to 30 V — for example, appliances and automation applications. The device has robust internal thermal protection, which protects itself from potential damage caused by conditions like short to ground, increases in ambient temperature, high load, or high dropout events.

Features

AI Translation
  • Wide Input Voltage Range up to 30 V
  • Output Current up to 100 mA
  • Available in Fixed Output Voltage 3.3-V, 5-V, 12-V and 15-V Versions
  • Operating Junction Temperature -40°C to +125°C
  • Stable With Ceramic Capacitors Greater Than or Equal to 0.1 μF
  • Active Thermal Protection and Current Limit

Applications

AI Translation
  • Post Regulator for Switching DC-DC Converter
  • Bias Supply for Digital and Analog Circuits
  • Home Appliances
  • Power Tools
  • Factory and Building Automation