ST STM32L073VZT3
| Manufacturer | |
| Mfr. Part # | STM32L073VZT3 |
| LCSC Part # | C1340083 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Ultra-low-power Arm Cortex-M0+ MCU with 192-KB Flash, 32 MHz CPU, USB, and LCD support |
| Description | ARM Cortex-M0+ 32 Bit 32MHz 84 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 540 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.6356 | $ 7.64 |
200+ | $ 2.9558 | $ 591.16 |
540+ | $ 2.8508 | $ 1539.43 |
1,080+ | $ 2.7999 | $ 3023.89 |
Standard Packaging 540/Full
Tray | ||