TI MSP430FR5739IDAR
| Manufacturer | |
| MPN | MSP430FR5739IDAR |
| LCSC Part # | C1340080 |
| Packaging | TSSOP-38-6.1mm |
| Customer # | |
| Key Attributes | MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, and timers, operating at 24MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-6.1mm | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 30 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MSP430FR573x series ultra-low-power microcontrollers contain multiple devices with embedded FRAM non-volatile memory, ultra-low-power 16-bit MSP430 CPU, and various peripherals for different applications. This architecture, FRAM, and peripherals combined with 7 low-power modes are optimized for extending battery life in portable wireless sensing applications. FRAM is a new non-volatile memory that combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory, and has lower total power consumption. Peripherals include a 10-bit analog-to-digital converter (ADC), a 16-channel comparator with voltage reference generation and hysteresis, 3 enhanced serial channels supporting I2C, SPI, or UART protocols, an internal DMA, a hardware multiplier, a real-time clock (RTC), 5 16-bit timers, and digital I/O.
Features
- Embedded microcontroller
- 16-bit reduced instruction set computer (RISC) architecture with up to 24MHz clock frequency
- Wide power supply voltage range (2V to 3.6V)
- -40℃ to 85℃ operation
- Optimized ultra-low power modes
- Active mode: 81.4μA/MHz (typical)
- Standby (LPM3 with VLO): 6.3μA (typical)
- Real-time clock (RTC) (LPM3.5, with crystal): 1.5μA (typical)
- Shutdown (LPM4.5): 0.32μA (typical)
- Up to 16KB of non-volatile memory
- Ultra-low power write, 125ns per word fast write (write 16KB in 1ms)
- Built-in error correction coding (ECC) and memory protection unit (MPU)
- General memory = program + data + storage, 1015 write cycle durability
- Radiation resistant and non-magnetic
- Smart digital peripherals
- 32-bit hardware multiplier (MPY)
- 3-channel internal direct memory access (DMA)
- Real-time clock (RTC) with calendar and alarm functions
- 5 16-bit timers with up to 3 capture/compare registers
- 16-bit cyclic redundancy checker (CRC)
- High-performance analog
- 16-channel analog comparator supporting voltage reference and programmable hysteresis
- 12-channel 10-bit analog-to-digital converter (ADC) with internal reference, sampling and hold function
- 200ksps at a current consumption of 100μA
- Enhanced serial communication
- eUSCI_A0 and eUSCI_A1 support:
- Universal asynchronous receiver/transmitter (UART) with automatic baud rate detection
- IrDA encoding and decoding
- Serial peripheral interface (SPI)
- eUSCI_B0 supports:
- I2C with multi-slave addressing support
- Serial peripheral interface (SPI)
- Hardware universal asynchronous receiver/transmitter (UART) boot loader (BSL)
- eUSCI_A0 and eUSCI_A1 support:
- Power management system
- Fully integrated low-dropout regulator (LDO)
- Core and power supply voltage monitor with reset function
- Zero-power under-voltage detection in always-on mode
- Serial in-system programming without external voltage
- Flexible clock system
- Fixed frequency digitally controlled oscillator (DCO) with 6 selectable factory-calibrated frequencies (device dependent)
- Low-power low-frequency internal clock source (VLO)
- 32kHz crystal oscillator (LFXT)
- High-frequency crystal oscillator (HFXT)
- Development tools and software
- Free professional development environment (Code Composer Studio IDE)
- Low-cost full-featured kit
- Complete development kit (MSP-FET430U40A)
- Target board (MSP-TS430RHA40A)
Applications
- Home automation sensor management
- Security
- Data acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8021 | $ 2.80 |
| 10+ | $ 2.3695 | $ 23.70 |
| 30+ | $ 2.0984 | $ 62.95 |
| 100+ | $ 1.8207 | $ 182.07 |
| 500+ | $ 1.6948 | $ 847.40 |
| 1,000+ | $ 1.64 | $ 1640.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-6.1mm | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 30 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MSP430FR573x series ultra-low-power microcontrollers contain multiple devices with embedded FRAM non-volatile memory, ultra-low-power 16-bit MSP430 CPU, and various peripherals for different applications. This architecture, FRAM, and peripherals combined with 7 low-power modes are optimized for extending battery life in portable wireless sensing applications. FRAM is a new non-volatile memory that combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory, and has lower total power consumption. Peripherals include a 10-bit analog-to-digital converter (ADC), a 16-channel comparator with voltage reference generation and hysteresis, 3 enhanced serial channels supporting I2C, SPI, or UART protocols, an internal DMA, a hardware multiplier, a real-time clock (RTC), 5 16-bit timers, and digital I/O.
Features
- Embedded microcontroller
- 16-bit reduced instruction set computer (RISC) architecture with up to 24MHz clock frequency
- Wide power supply voltage range (2V to 3.6V)
- -40℃ to 85℃ operation
- Optimized ultra-low power modes
- Active mode: 81.4μA/MHz (typical)
- Standby (LPM3 with VLO): 6.3μA (typical)
- Real-time clock (RTC) (LPM3.5, with crystal): 1.5μA (typical)
- Shutdown (LPM4.5): 0.32μA (typical)
- Up to 16KB of non-volatile memory
- Ultra-low power write, 125ns per word fast write (write 16KB in 1ms)
- Built-in error correction coding (ECC) and memory protection unit (MPU)
- General memory = program + data + storage, 1015 write cycle durability
- Radiation resistant and non-magnetic
- Smart digital peripherals
- 32-bit hardware multiplier (MPY)
- 3-channel internal direct memory access (DMA)
- Real-time clock (RTC) with calendar and alarm functions
- 5 16-bit timers with up to 3 capture/compare registers
- 16-bit cyclic redundancy checker (CRC)
- High-performance analog
- 16-channel analog comparator supporting voltage reference and programmable hysteresis
- 12-channel 10-bit analog-to-digital converter (ADC) with internal reference, sampling and hold function
- 200ksps at a current consumption of 100μA
- Enhanced serial communication
- eUSCI_A0 and eUSCI_A1 support:
- Universal asynchronous receiver/transmitter (UART) with automatic baud rate detection
- IrDA encoding and decoding
- Serial peripheral interface (SPI)
- eUSCI_B0 supports:
- I2C with multi-slave addressing support
- Serial peripheral interface (SPI)
- Hardware universal asynchronous receiver/transmitter (UART) boot loader (BSL)
- eUSCI_A0 and eUSCI_A1 support:
- Power management system
- Fully integrated low-dropout regulator (LDO)
- Core and power supply voltage monitor with reset function
- Zero-power under-voltage detection in always-on mode
- Serial in-system programming without external voltage
- Flexible clock system
- Fixed frequency digitally controlled oscillator (DCO) with 6 selectable factory-calibrated frequencies (device dependent)
- Low-power low-frequency internal clock source (VLO)
- 32kHz crystal oscillator (LFXT)
- High-frequency crystal oscillator (HFXT)
- Development tools and software
- Free professional development environment (Code Composer Studio IDE)
- Low-cost full-featured kit
- Complete development kit (MSP-FET430U40A)
- Target board (MSP-TS430RHA40A)
Applications
- Home automation sensor management
- Security
- Data acquisition
C1340080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



