TI SN74LVC74AQPWRQ1
| Manufacturer | |
| Mfr. Part # | SN74LVC74AQPWRQ1 |
| LCSC Part # | C133994 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 2V~3.6V 1 2 5.2ns@3.3V,50pF TSSOP-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.8088 | $ 4.04 |
50+ | $ 0.6413 | $ 32.07 |
150+ | $ 0.556 | $ 83.40 |
500+ | $ 0.4737 | $ 236.85 |
2,000+ | $ 0.4235 | $ 847.00 |
4,000+ | $ 0.3976 | $ 1590.40 |
Standard Packaging 2000/Full
Reel | ||