ST STM32F301R6T6
| Manufacturer | |
| Mfr. Part # | STM32F301R6T6 |
| LCSC Part # | C1339794 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Mainstream mixed-signal ARM Cortex-M4 MCU with DSP and FPU, featuring 64 KB Flash, 72 MHz CPU, 5 MSPS 12-bit ADC, comparator, and operational amplifier |
| Description | ARM Cortex-M4 32 Bit 72MHz 51 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2456 | $ 4.25 |
200+ | $ 1.6429 | $ 328.58 |
500+ | $ 1.5858 | $ 792.90 |
1,000+ | $ 1.5579 | $ 1557.90 |
Standard Packaging 160/Full
Tray | ||