ST STM32F779IIT6
| Manufacturer | |
| Mfr. Part # | STM32F779IIT6 |
| LCSC Part # | C1339759 |
| Package | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | High-performance ARM Cortex-M7 MCU with DSP and FPU, featuring 2 MB Flash, 216 MHz CPU, ART accelerator, L1 cache, hardware encryption, SDRAM, TFT, MIPI-DSI, JPEG codec, and DFSDM. |
| Description | ARM Cortex-M7 32 Bit 216MHz 132 LQFP-176(24x24) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-176(24x24) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 26.6872 | $ 26.69 |
30+ | $ 25.4742 | $ 764.23 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$