TI TPS561201DDCT
| Manufacturer | |
| MPN | TPS561201DDCT |
| LCSC Part # | C133965 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1A Synchronous Buck Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 580kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 1A | |
| Quiescent Current | 380uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS561201 and TPS561208 are easy-to-use 1A synchronous buck converters in SOT-23 packages. These devices are optimized to operate with a minimal number of external components while achieving low standby current. These SMPS devices employ D-CAP2 mode control to provide fast transient response and support low-ESR output capacitors such as high-polymer capacitors and ultra-low ESR ceramic capacitors without external compensation components. The TPS561201 can operate in pulse-skip mode to maintain high efficiency during light-load operation. The TPS561201 and TPS561208 are available in a 6-pin 1.6×2.9 (mm) SOT (DDC) package with a rated junction temperature range of -40°C to 125°C.
Features
- TPS561201 and TPS561208 1A converters integrate 140mΩ and 84mΩ FETs
- D-CAP2™ mode control for fast transient response
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.76V to 7V
- Pulse skip mode (TPS561201) or continuous conduction mode (TPS561208)
- 580kHz switching frequency
- Low shutdown current (less than 10μA)
- 2% feedback voltage accuracy (25°C)
- Start-up from pre-biased output voltage
- Cycle-by-cycle overcurrent limiting
- Discontinuous mode overcurrent protection
- Non-latching undervoltage protection (UVP) and thermal shutdown (TSD) protection
- Fixed soft-start time: 1.0ms
- Use TPS56120x with WEBENCH® Power Designer to create custom designs
Applications
- Digital TV power supplies
- HD Blu-ray disc players
- Network home terminal equipment
- Digital set-top boxes (STB)
- Security surveillance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6651 | $ 2.67 |
| 10+ | $ 2.2569 | $ 22.57 |
| 30+ | $ 2.0009 | $ 60.03 |
| 250+ | $ 1.659 | $ 414.75 |
| 500+ | $ 1.5408 | $ 770.40 |
| 1,000+ | $ 1.4889 | $ 1488.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 580kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 1A | |
| Quiescent Current | 380uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS561201 and TPS561208 are easy-to-use 1A synchronous buck converters in SOT-23 packages. These devices are optimized to operate with a minimal number of external components while achieving low standby current. These SMPS devices employ D-CAP2 mode control to provide fast transient response and support low-ESR output capacitors such as high-polymer capacitors and ultra-low ESR ceramic capacitors without external compensation components. The TPS561201 can operate in pulse-skip mode to maintain high efficiency during light-load operation. The TPS561201 and TPS561208 are available in a 6-pin 1.6×2.9 (mm) SOT (DDC) package with a rated junction temperature range of -40°C to 125°C.
Features
- TPS561201 and TPS561208 1A converters integrate 140mΩ and 84mΩ FETs
- D-CAP2™ mode control for fast transient response
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.76V to 7V
- Pulse skip mode (TPS561201) or continuous conduction mode (TPS561208)
- 580kHz switching frequency
- Low shutdown current (less than 10μA)
- 2% feedback voltage accuracy (25°C)
- Start-up from pre-biased output voltage
- Cycle-by-cycle overcurrent limiting
- Discontinuous mode overcurrent protection
- Non-latching undervoltage protection (UVP) and thermal shutdown (TSD) protection
- Fixed soft-start time: 1.0ms
- Use TPS56120x with WEBENCH® Power Designer to create custom designs
Applications
- Digital TV power supplies
- HD Blu-ray disc players
- Network home terminal equipment
- Digital set-top boxes (STB)
- Security surveillance
C133965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



