LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C6136BZI-F34 product image
  • CY8C6136BZI-F34 thumbnail 1
  • CY8C6136BZI-F34 thumbnail 2
  • CY8C6136BZI-F34 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY8C6136BZI-F34RoHS

Manufacturer
MPN
CY8C6136BZI-F34
LCSC Part #
C1339563
Packaging
BGA-124
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 150MHz 104 BGA-124 Microcontrollers RoHS
Datasheetpdf iconInfineon/CYPRESS CY8C6136BZI-F34
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.8711$ 8.87
10+$ 8.6589$ 86.59
30+$ 8.5163$ 255.49
100+$ 8.3753$ 837.53
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingBGA-124
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM32KB
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed150MHz
Oscillator TypeBuilt-in
Number of I/O104

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

PSoC 6 MCU is a high-performance, ultra-low-power and secure MCU platform, purpose-built for IoT applications. The CY8C61x6/7 product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals.

Features

AI Translation
  • 150-MHz Arm Cortex-M4F (CM4) CPU with single-cycle multiply, floating point, and memory protection unit (MPU)
  • 100-MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
  • Core logic operation at either 1.1 V or 0.9 V, depending on the part selected
  • Active CPU current slope with 1.1-V core operation: Cortex-M4: 40 µA/MHz, Cortex-M0+: 20 µA/MHz
  • Active CPU current slope with 0.9-V core operation: Cortex-M4: 22 µA/MHz, Cortex-M0+: 5 µA/MHz
  • Two DMA controllers with 16 channels each
  • 1-MB application flash, 32-KB auxiliary flash (AUXflash), and 32-KB supervisory flash (SFlash); read-while-write (RWW) support. Two 8-KB flash caches, one for each CPU
  • 288-KB SRAM with power and data retention control
  • One-time-programmable (OTP) 1-Kb eFuse array
  • Six power modes for fine-grained power management
  • Deep Sleep mode current of 7 µA with 64-KB SRAM retention
  • On-chip Single-In Multiple Out (SIMO) DC-DC buck converter, <1 µA quiescent current
  • Backup domain with 64 bytes of memory and real-time clock
  • 8-MHz Internal Main Oscillator (IMO) with ±2% accuracy
  • Ultra-low-power 32-kHz Internal Low-speed Oscillator (ILO)
  • On-chip crystal oscillators (16 to 35 MHz, and 32 kHz)
  • Phase-locked loop (PLL) for multiplying clock frequencies
  • Frequency-locked loop (FLL) for multiplying IMO frequency
  • Integer and fractional peripheral clock dividers
  • Execute-In-Place (XIP) from external quad SPI Flash
  • On-the-fly encryption and decryption
  • 4-KB cache for greater XIP performance with lower power
  • Supports single, dual, quad, dual-quad, and octal interfaces with throughput up to 640 Mbps
  • Supports up to 99 segments and up to 8 commons
  • Nine run-time configurable serial communication blocks (SCBs)
  • Eight SCBs: configurable as SPI, I2C, or UART
  • One Deep Sleep SCB: configurable as SPI or I2C
  • USB full-speed device interface
  • Two pulse density modulation (PDM) channels and one I2S channel with time division multiplexed (TDM) mode
  • Thirty-two timer/counter/pulse-width modulators (TCPWM)
  • Center-aligned, edge, and pseudo-random modes
  • Comparator-based triggering of Kill signals
  • 12-bit 1-Msps SAR ADC with differential and single-ended modes and 16-channel sequencer with result averaging
  • Two low-power comparators available in Deep Sleep and Hibernate modes
  • Built-in temperature sensor connected to ADC
  • One 12-bit voltage-mode digital-to-analog converter (DAC) with <2-µs settling time
  • Two opamps with low-power operation modes
  • Up to 100 Programmable GPIOs
  • Two Smart I/O ports (16 I/Os) enable Boolean operations on GPIO pins; available during system Deep Sleep
  • Programmable drive modes, strengths, and slew rates
  • Six overvoltage-tolerant (OVT) pins
  • Cypress CapSense provides best-in-class signal-to-noise ratio (SNR), liquid tolerance, and proximity sensing
  • Enables dynamic usage of both self and mutual sensing
  • Automatic hardware tuning (SmartSense)
  • Eight counters provide event or duration monitoring of on-chip resources
  • All Debug and Test ingress paths can be disabled
  • Up to eight Protection Contexts
  • Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
  • True random number generation (TRNG) function
  • Twelve programmable logic blocks, each with 8 Macrocells and an 8-bit data path (called universal digital blocks or UDBs)
  • Usable as drag-and-drop Boolean primitives (gates, registers), or as Verilog-programmable blocks
  • Cypress-provided peripheral component library using UDBs to implement functions such as communication peripherals (for example, LIN, UART, SPI, I2C, S/PDIF and other protocols), Waveform Generators, Pseudo-Random Sequence (PRS) generation, and many other functions