LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L152ZDT6 product image
Images for reference only

ST STM32L152ZDT6RoHS

Manufacturer
MPN
STM32L152ZDT6
LCSC Part #
C1339410
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
SRAM, EEPROM, LCD, USB, ADC, DAC, memory I/F
Datasheetpdf iconST STM32L152ZDT6
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.7591$ 14.76
10+$ 13.8169$ 138.17
30+$ 12.1845$ 365.54
100+$ 10.7597$ 1075.97
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM12KB
Program Storage Size384KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O115

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Features

AI Translation
  • Ultra-low-power platform:
    • 1.65 V to 3.6 V power supply
    • -40°C to 105°C temperature range
    • 305 nA Standby mode (3 wakeup pins)
    • 1.15 μA Standby mode + RTC
    • 0.475 μA Stop mode (16 wakeup lines)
    • 1.35 μA Stop mode + RTC
    • 11 μA Low-power run mode
    • 230 μA/MHz Run mode
    • 10 nA ultra-low I/O leakage
    • 8 μs wakeup time
  • Core: Arm® Cortex®-M3 32-bit CPU
    • From 32 kHz up to 32 MHz max
    • 33.3 DMIPS peak (Dhrystone 2.1)
    • Memory protection unit
  • Up to 34 capacitive sensing channels
  • CRC calculation unit, 96-bit unique ID
  • Reset and supply management
    • Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
    • Ultra-low-power POR/PDR
    • Programmable voltage detector (PVD)
  • Clock sources
    • 1 to 24 MHz crystal oscillator
    • 32 kHz oscillator for RTC with calibration
    • High Speed Internal 16 MHz factory-trimmed RC (+/- 1%)
    • Internal low-power 37 kHz RC
    • Internal multispeed low-power 65 kHz to 4.2 MHz
    • PLL for CPU clock and USB (48 MHz)
  • Pre-programmed bootloader: USB and USART supported
  • Serial wire debug, JTAG and trace
  • Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
  • Memories
    • 384 Kbytes of Flash memory with ECC (with 2 banks of 192 Kbytes enabling Rww capability)
    • 48 Kbytes of RAM
    • 12 Kbytes of true EEPROM with ECC
    • 128-byte backup register
    • Memory interface controller supporting SRAM, PSRAM and NOR Flash
  • LCD driver (except STM32L151xD devices) up to 8x40 segments, contrast adjustment, blinking mode, step-up converter
  • Rich analog peripherals (down to 1.8V)
    • 3x operational amplifiers
    • 12-bit ADC 1 Msps up to 40 channels
    • 12-bit DAC 2 ch with output buffers
    • 2x ultra-low-power-comparators (window mode and wakeup capability)
  • DMA controller 12x channels
  • 12x peripheral communication interfaces
    • 1x USB 2.0 (internal 48 MHz PLL)
    • 5x USARTs
    • Up to 8x SPIs (2x I2S, 3x 16 Mbit/s)
    • 2x I2Cs (SMBus/PMBus)
    • 1x SDIO interface
  • 11x timers: 1x 32-bit, 6x 16-bit with up to 4 IC/OC/PWM channels, 2x 16-bit basic timers, 2x watchdog timers (independent and window)