LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA164P-20AUR product image
  • ATMEGA164P-20AUR thumbnail 1
  • ATMEGA164P-20AUR thumbnail 2
  • ATMEGA164P-20AUR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATMEGA164P-20AURRoHS

Manufacturer
MPN
ATMEGA164P-20AUR
LCSC Part #
C1339362
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture
Datasheetpdf iconMICROCHIP ATMEGA164P-20AUR
In-Stock: 405
405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4398$ 2.44
10+$ 2.0527$ 20.53
30+$ 1.8104$ 54.31
100+$ 1.5615$ 156.15
500+$ 1.4493$ 724.65
1,000+$ 1.4005$ 1400.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O32

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ATmega164P/V/324P/V/644P/V is a low power, CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. The ATmega164P/V/324P/V/644P/V is a 40/44-pins device ranging from 16 KB to 64 KB Flash, with 1 KB to 4 KB SRAM, 512 Bytes to 2 KB EEPROM. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.

Features

AI Translation
  • High-performance, Low-power AVR 8-bit Microcontroller
  • Advanced RISC Architecture
  • 131 Powerful Instructions – Most Single-clock Cycle Execution
  • 32 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20 MHz
  • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
  • 16K/32K/64K Bytes of In-System Self-programmable Flash program memory
  • 512B/1K/2K Bytes EEPROM
  • 1K/2K/4K Bytes Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
  • Data retention: 20 years at 85℃/100 years at 25℃
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface
  • Boundary-scan Capabilities According to the JTAG Standard
  • Extensive On-chip Debug Support
  • Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
  • Peripheral Features
  • Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8-channel, 10-bit ADC
  • Differential mode with selectable gain at 1x, 10x or 200x
  • Byte-oriented Two-wire Serial Interface
  • Two Programmable Serial USART
  • Master/Slave SPI Serial Interface
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-chip Analog Comparator Interrupt and Wake-up on Pin Change
  • Special Microcontroller Features
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby
  • I/O and Packages
  • 32 Programmable I/O Lines
  • 40-pin PDIP, 44-lead TQFP, 44-pad VQFN/QFN/MLF (ATmega164P/324P/644P)
  • 44-pad DRQFN (ATmega164P)
  • Operating Voltages
  • 1.8V - 5.5V for ATmega164PV/324PV/644PV
  • 2.7V - 5.5V for ATmega164P/324P/644P
  • Speed Grades
  • ATmega164PV/324PV/644PV: 0 - 4 MHz @ 1.8V - 5.5V, 0 - 10 MHz @ 2.7V - 5.5V
  • ATmega164P/324P/644P: 0 - 10 MHz @ 2.7V - 5.5V, 0 - 20 MHz @ 4.5V - 5.5V
  • Power Consumption at 1 MHz, 1.8V, 25℃ for ATmega164PV/324PV/644PV
  • Active: 0.4 mA
  • Power-down Mode: 0.1 μA
  • Power-save Mode: 0.6 μA (Including 32 kHz RTC)