LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2801-1-F3 product image
  • PS2801-1-F3 thumbnail 1
  • PS2801-1-F3 thumbnail 2
  • PS2801-1-F3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2801-1-F3RoHS

Manufacturer
MPN
PS2801-1-F3
LCSC Part #
C133880
Packaging
SOP-4-1.27mm
Customer #
Key Attributes
HIGH ISOLATION VOLTAGES SOP PHOTOCOUPLER
Datasheetpdf iconRENESAS PS2801-1-F3
In-Stock: 15,865
15,865 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3738$ 1.87
50+$ 0.3003$ 15.02
150+$ 0.2688$ 40.32
500+$ 0.2077$ 103.85
3,500+$ 0.1902$ 665.70
7,000+$ 0.1797$ 1257.90
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOP-4-1.27mm
Rise time3us
Output Current50mA
Fall time5us
Vce Saturation(VCE(sat))300mV@10mA,2mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio80%;600%
Voltage - Forward(Vf)1.1V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PS2801-1 and PS2801-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching (Δtr = 3 μs TYP., tf = 5 μs TYP.)
  • Pb-Free product
  • Safety standards
  • UL approved: No. E72422
  • BSI approved (BS EN 60065, BS EN 60950)
  • CSA approved: No. CA 101391(CA5A, CAN/CSA-C22.2 60065, 60950)
  • DIN EN 60747-5-5 (VDE 0884-5) approved (Option)

Applications

AI Translation
  • Programmable logic controllers
  • Measuring instruments
  • Power supply Hybrid IC