LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STR711FR2T6 product image
Images for reference only

ST STR711FR2T6RoHS

Manufacturer
MPN
STR711FR2T6
LCSC Part #
C1338573
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
32 Bit 66MHz 30 LQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconST STR711FR2T6
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size256KB
CPU Core-
Core Size32 Bit
CPU Maximum Speed66MHz
Oscillator TypeBuilt-in
Number of I/O30

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • ARM7TDMI 32-bit RISC CPU 59 MIPS @ 66 MHz from SRAM 45 MIPS @ 50 MHz from Flash
  • Up to 256 Kbytes Flash program memory (10 kcycles endurance, 20 years retention @ 85℃)
  • 16 Kbytes Flash data memory (100 kcycles endurance, 20 years retention @ 85℃)
  • Up to 64 Kbytes RAM
  • External Memory Interface (EMI) for up to 4 banks of SRAM, Flash, ROM
  • Multi-boot capability
  • 3.0 to 3.6 V application supply and I/Os
  • Internal 1.8 V regulator for core supply
  • Clock input from 0 to 16.5 MHz
  • Embedded RTC osc. running from external 32 kHz crystal
  • Embedded PLL for CPU clock
  • Realtime Clock for clock-calendar function
  • 5 power saving modes: SLOW, WAIT, LPWAIT, STOP and STANDBY modes
  • Fast interrupt handling with multiple vectors
  • 32 vectors with 16 IRQ priority levels
  • 2 maskable FIQ sources
  • 30/32/48 multifunctional bidirectional I/Os
  • Up to 14 ports with interrupt capability
  • 16-bit watchdog timer
  • 3 16-bit timers with 2 input captures, 2 output compares, PWM and pulse counter
  • 16-bit timer for timebase functions
  • 2 I2C interfaces (1 multiplexed with SPI)
  • 4 UART asynchronous serial interfaces
  • Smartcard ISO7816-3 interface on UART1
  • 2 BSPI synchronous serial interfaces
  • CAN interface (2.0B Active)
  • USB Full Speed (12 Mbit/s) Device Function with Suspend and Resume
  • HDLC synchronous communications
  • 4-channel 12-bit A/D converter
  • Sampling frequency up to 1 kHz
  • Conversion range: 0 to 2.5 V
  • Development tools support – Atomic bit SET and RES operations