ST STM32L4R9AGI6
| Manufacturer | |
| Mfr. Part # | STM32L4R9AGI6 |
| LCSC Part # | C1338537 |
| Package | UFBGA-169 |
| Customer # | |
| Key Attributes | Ultra-low power 120 MHz Arm Cortex-M4 MCU with FPU, featuring 1024 KB Flash memory, USB OTG, DFSDM, LCD-TFT, and MIPI DSI |
| Description | ARM Cortex-M4 32 Bit 120MHz 131 UFBGA-169 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-169 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 416 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.1133 | $ 15.11 |
200+ | $ 5.8491 | $ 1169.82 |
416+ | $ 5.6445 | $ 2348.11 |
832+ | $ 5.5421 | $ 4611.03 |
Standard Packaging 416/Full
Tray | ||