ST STM32F303VDT6
| Manufacturer | |
| MPN | STM32F303VDT6 |
| LCSC Part # | C1338282 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Mainstream mixed-signal ARM Cortex-M4 MCU with DSP and FPU, featuring 512 KB Flash, 72 MHz CPU, MPU, CCM, 5 MSPS 12-bit ADC, PGA, and comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 86 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM@ Cortex- M4 32- bit CPU with 72 MHz FPU, single- cycle multiplication and HW division,90 DMIPS (from CCM),DSP instruction and MPU (memory protection unit)
- Operating conditions: VDD VDDA voltage range: 2.0V to 3.6V
- Memories: Up to 512 Kbytes of Flash memory 64 Kbytes of SRAM, with HW parity check implemented on the first 32 Kbytes. Routine booster:16 Kbytes of SRAM on instruction and data bus, with HW parity check (CCM) Flexible memory controller (FSMC) for static memories, with four Chip Select CRC calculation unit
- Reset and supply management: Power- on/Power- down reset (POR/PDR) Programmable voltage detector (PVD) Low- power modes: Sleep, Stop and Standby VBAT supply for RTC and backup registers
- Clock management: 4 to 32 MHz crystal oscillator 32kHz oscillator for RTC with calibration Internal 8 MHz RC with x 16 PLL option Internal 40 kHz oscillator
- Up to 115 fast I/Os: All mappable on external interrupt vectors Several 5 V- tolerant
- Interconnect matrix
- 12- channel DMA controller
- Four ADCs 0.20 μs (up to 40 channels) with selectable resolution of 12/10/8/6 bits,0 to 3.6V conversion range, separate analog supply from 2.0 to 3.6V
- Two 12- bit DAC channels with analog supply from 2.4 to 3.6V
- Seven ultra- fast rail- to- rail analog comparators with analog supply from 2.0 to 3.6V
- Four operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6V
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Up to 14 timers: One 32- bit timer and two 16- bit timers with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input Three 16- bit 6- channel advanced- control timers, with up to six PWM channels, deadtime generation and emergency stop One 16- bit timer with two IC/OCs, one OCN/PWM, deadtime generation and emergency stop Two 16- bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop Two watchdog timers (independent, window) One SysTick timer: 24- bit downcounter Two 16- bit basic timers to drive the DAC
- Calendar RTC with Alarm, periodic wakeup from Stop/Standby
- Communication interfaces CAN interface (2.0B Active)
- Three I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP
- Up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control)
- Up to four SPIs,4 to 16 programmable bit frames, two with multiplexed half/full duplex I²S interface
- USB 2.0 full- speed interface with LPM support
- Infrared transmitter
- SWD, CortexM4 with FPU ETM, JTAG
- 96- bit unique ID
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.281 | $ 10.28 |
| 10+ | $ 8.8084 | $ 88.08 |
| 30+ | $ 7.9118 | $ 237.35 |
| 100+ | $ 7.1587 | $ 715.87 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 86 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM@ Cortex- M4 32- bit CPU with 72 MHz FPU, single- cycle multiplication and HW division,90 DMIPS (from CCM),DSP instruction and MPU (memory protection unit)
- Operating conditions: VDD VDDA voltage range: 2.0V to 3.6V
- Memories: Up to 512 Kbytes of Flash memory 64 Kbytes of SRAM, with HW parity check implemented on the first 32 Kbytes. Routine booster:16 Kbytes of SRAM on instruction and data bus, with HW parity check (CCM) Flexible memory controller (FSMC) for static memories, with four Chip Select CRC calculation unit
- Reset and supply management: Power- on/Power- down reset (POR/PDR) Programmable voltage detector (PVD) Low- power modes: Sleep, Stop and Standby VBAT supply for RTC and backup registers
- Clock management: 4 to 32 MHz crystal oscillator 32kHz oscillator for RTC with calibration Internal 8 MHz RC with x 16 PLL option Internal 40 kHz oscillator
- Up to 115 fast I/Os: All mappable on external interrupt vectors Several 5 V- tolerant
- Interconnect matrix
- 12- channel DMA controller
- Four ADCs 0.20 μs (up to 40 channels) with selectable resolution of 12/10/8/6 bits,0 to 3.6V conversion range, separate analog supply from 2.0 to 3.6V
- Two 12- bit DAC channels with analog supply from 2.4 to 3.6V
- Seven ultra- fast rail- to- rail analog comparators with analog supply from 2.0 to 3.6V
- Four operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6V
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Up to 14 timers: One 32- bit timer and two 16- bit timers with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input Three 16- bit 6- channel advanced- control timers, with up to six PWM channels, deadtime generation and emergency stop One 16- bit timer with two IC/OCs, one OCN/PWM, deadtime generation and emergency stop Two 16- bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop Two watchdog timers (independent, window) One SysTick timer: 24- bit downcounter Two 16- bit basic timers to drive the DAC
- Calendar RTC with Alarm, periodic wakeup from Stop/Standby
- Communication interfaces CAN interface (2.0B Active)
- Three I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP
- Up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control)
- Up to four SPIs,4 to 16 programmable bit frames, two with multiplexed half/full duplex I²S interface
- USB 2.0 full- speed interface with LPM support
- Infrared transmitter
- SWD, CortexM4 with FPU ETM, JTAG
- 96- bit unique ID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

