ST STM32F723IET6
| Manufacturer | |
| Mfr. Part # | STM32F723IET6 |
| LCSC Part # | C1337959 |
| Package | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | High-performance ARM Cortex-M7 MCU with DSP and FPU, featuring 512 KB Flash, 216 MHz CPU, ART accelerator, L1 cache, and SDRAM |
| Description | ARM Cortex-M7 32 Bit 216MHz 138 LQFP-176(24x24) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-176(24x24) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.2768 | $ 16.28 |
10+ | $ 15.7094 | $ 157.09 |
Standard Packaging 400/Full
Tray | ||
Better price for more quantity?
$