LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN1051VDQ1 product image
  • TCAN1051VDQ1 thumbnail 1
  • TCAN1051VDQ1 thumbnail 2
  • TCAN1051VDQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCAN1051VDQ1RoHS

Manufacturer
MPN
TCAN1051VDQ1
LCSC Part #
C133788
Packaging
SOIC-8
Customer #
Key Attributes
Automotive Fault Protected CAN Transceiver with CAN FD
Datasheetpdf iconTI TCAN1051VDQ1
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2421$ 1.24
10+$ 1.0151$ 10.15
30+$ 0.9292$ 27.88
75+$ 0.8432$ 63.24
525+$ 0.7913$ 415.43
1,500+$ 0.7654$ 1148.10
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply5V
TypeCAN FD Transceiver
number of channels1
Data Rate2Mbps
Operating Temperature-40℃~+125℃
FeaturesESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting
Supply Current70mA
Quiescent Supply Current2.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

This CAN transceiver family meets the ISO11898-2 (2016) High Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mbps (megabits per second). Devices with part numbers that include the "G" suffix are designed for data rates up to 5 Mbps, and versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of devices comes with silent mode which is also commonly referred to as listen-only mode. Additionally, all devices include many protection features to enhance device and network robustness.

Features

AI Translation
  • AEC Q100: Qualified for Automotive Applications
  • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature
  • Device HBM Classification Level: ±16 kV
  • Device CDM Classification Level ±1500 V
  • Meets the ISO 11898-2:2016 and ISO 11898-5:2007 Physical Layer Standards
  • 'Turbo' CAN:
    • All Devices Support Classic CAN and 2 Mbps CAN FD (Flexible Data Rate) and "G" Options
    • Support 5 Mbps
    • Short and Symmetrical Propagation Delay Times and Fast Loop Times for Enhanced Timing Margin
    • Higher Data Rates in Loaded CAN Networks
  • I/O Voltage Range Supports 3.3 V and 5 V MCUs
  • Bus and Logic Terminals are High Impedance (no load)
  • Power Up/Down With Glitch Free Operation On Bus and RXD Output
  • Protection Features:
    • IEC ESD Protection up to ±15 kV
    • Bus Fault Protection: ±58 V (non-H variants) and ±70 V (H variants)
    • Undervoltage Protection on VCC and V10 (V variants only) Supply Terminals
    • Driver Dominant Time Out (TXD DTO) - Data rates down to 10 kbps
    • Thermal Shutdown Protection (TSD)
    • Receiver Common Mode Input Voltage: ±30 V
    • Typical Loop Delay: 110 ns
    • Junction Temperatures from -55°C to 150°C
  • Available in SOIC(8) Package and Leadless VSON(8) Package (3.0 mm×3.0 mm) with Improved Automated Optical Inspection (AOI) Capability

Applications

AI Translation
  • Automotive and Transportation
  • All devices support highly loaded CAN networks
  • Heavy Machinery ISOBUS Applications – ISO 11783