Chengx KF107M025F05RR0VH2FG0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | KF107M025F05RR0VH2FG0 |
| LCSC Part # | C13376 |
| Package | Through Hole,D8xL5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 25V TH |
| Description | 100uF 25V Aluminum Electrolytic Capacitors Through Hole,D8xL5mm 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D8xL5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,140 
4,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0413 | $ 0.41 |
100+ | $ 0.033 | $ 3.30 |
300+ | $ 0.0288 | $ 8.64 |
1,000+ | $ 0.0246 | $ 24.60 |
5,000+ | $ 0.0221 | $ 110.50 |
10,000+ | $ 0.0209 | $ 209.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$