LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F722VCT6 product image
Images for reference only

ST STM32F722VCT6RoHS

Manufacturer
MPN
STM32F722VCT6
LCSC Part #
C1337584
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Arm 32-bit Cortex-M7 CPU with FPU, ART Accelerator and L1-cache, up to 216 MHz, multiple memories, timers, communication interfaces
Datasheetpdf iconST STM32F722VCT6
In-Stock: 277
277 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.8424$ 9.84
10+$ 9.4105$ 94.11
30+$ 9.1473$ 274.42
90+$ 8.9282$ 803.54
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed216MHz
Oscillator TypeBuilt-in
Number of I/O82

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Features

AI Translation
  • Core: Arm 32-bit Cortex-M7 CPU with FPU, adaptive real-time accelerator (ART Accelerator) and L1-cache: 8 Kbytes of data cache and 8 Kbytes of instruction cache, allowing 0-wait state execution from embedded Flash memory and external memories, frequency up to 216 MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions.
  • Up to 512 Kbytes of Flash memory with protection mechanisms (read and write protections, proprietary code readout protection (PCROP))
  • 528 bytes of OTP memory
  • SRAM: 256 Kbytes (including 64 Kbytes of data TCM RAM for critical real-time data) + 16 Kbytes of instruction TCM RAM (for critical real-time routines) + 4 Kbytes of backup SRAM (available in the lowest power modes)
  • Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND memories
  • Clock, reset and supply management 1.7 V to 3.6 V application supply and I/Os POR, PDR, PVD and BOR Dedicated USB power
  • 4-to-26 MHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC (1% accuracy)
  • 32 kHz oscillator for RTC with calibration
  • Internal 32 kHz RC with calibration
  • Low-power Sleep, Stop and Standby modes
  • VBAT supply for RTC, 32x32 bit backup registers + 4 Kbytes of backup SRAM
  • 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
  • 2x12-bit D/A converters
  • Up to 18 timers: up to thirteen 16-bit (1x low-power 16-bit timer available in Stop mode) and two 32-bit timers, each with up to 4 IC/OC/PWMs or pulse counter and quadrature (incremental) encoder inputs. All 15 timers running up to 216 MHz.
  • 2x watchdogs, SysTick timer
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Debug mode – SWD and JTAG interfaces – Cortex-M7 Trace Macrocell
  • Up to 140 I/O ports with interrupt capability
  • Up to 136 fast I/Os up to 108 MHz
  • Up to 138 5 V-tolerant I/Os
  • Up to 21 communication interfaces
  • Up to 3xI²C interfaces (SMBus/PMBus)
  • Up to 4 USARTs/4 UARTs (27 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
  • Up to 5 SPIs (up to 54 Mbit/s), 3 with muxed simplex I²Ss for audio class accuracy via internal audio PLL or external clock
  • 2x SAIs (serial audio interface)
  • 1 x CAN (2.0B active)
  • 2 x SDMMCs
  • Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and on-chip Hi-speed PHY or ULPI depending on the part number
  • CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar
  • 96-bit unique ID