ST STM32L443RCT6
| Manufacturer | |
| Mfr. Part # | STM32L443RCT6 |
| LCSC Part # | C1337560 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Ultra-low power 80 MHz Arm Cortex-M4 MCU with FPU, featuring 256-KB Flash memory, LCD, USB, and AES-256 |
| Description | ARM Cortex-M4 32 Bit 80MHz 52 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1435 | $ 5.14 |
10+ | $ 4.4247 | $ 44.25 |
30+ | $ 3.8367 | $ 115.10 |
100+ | $ 3.4048 | $ 340.48 |
500+ | $ 3.2062 | $ 1603.10 |
1,000+ | $ 3.1164 | $ 3116.40 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$